Lenze TLK110 12X18, 12mm ID, 18 mm OD Locking Bush, 30 mm, 58 Nm
- RS Stock No.:
- 477-6953
- Mfr. Part No.:
- TLK110 12X18
- Brand:
- Lenze
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $8.94
View bulk pricing optionsSubtotal (1 unit)*
$61.80
(exc. GST)
$67.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $61.80 | - |
| 6 - 11 | $60.31 | $8.94 |
| 12 + | $58.40 | $40.80 |
*price indicative
- RS Stock No.:
- 477-6953
- Mfr. Part No.:
- TLK110 12X18
- Brand:
- Lenze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenze | |
| Product Type | Locking Bush | |
| Torque Rating | 58Nm | |
| Bore Diameter | 12mm | |
| Length | 30mm | |
| Series | Tollok TLK110 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenze | ||
Product Type Locking Bush | ||
Torque Rating 58Nm | ||
Bore Diameter 12mm | ||
Length 30mm | ||
Series Tollok TLK110 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
TOLLOK TLK 110 Locking Bushes
Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.
Features and Benefits
• Maintenance free
• Easy installation
• Self-centring
• Medium high torque
• Low surface pressures
• Restricted hub diameter
