Lenze ETP CLASSIC 20MM, 20mm ID, 20 mm OD Locking Bush, 42 mm, Steel, 125 Nm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$444.35

(exc. GST)

$488.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$444.35
6 +$440.64

*price indicative

RS Stock No.:
477-6638
Mfr. Part No.:
ETP CLASSIC 20MM
Brand:
Lenze
Find similar products by selecting one or more attributes.
Select all

Brand

Lenze

Product Type

Locking Bush

Torque Rating

125Nm

Bore Diameter

20mm

Length

42mm

Material

Steel

Series

ETP CLASSIC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

ETP Classic Locking Bushes


Unique hydraulic shaft to hub locking bush offering infinite radial and axial adjustment. Designed for frequent operations for very accurate mounting of gears, pulleys, sprockets etc.

High concentricity and self-centering

Fast, easy locking and un-locking with few pressure screws

Automatic release when screws are loosened

Ideal for applications with smaller diameter hubs

H7-h7 hub bore and shaft tolerances

Radial concentricity 0.04mm

Temperature range -30 to +85°C, refer to technical dept. if ambient temperature is below 0°C

Caution

To select the correct bush and hub the external diameter of the outer hub should be sufficient to withstand the stresses exerted. To calculate the size, multiply the bush outside diameter by the relevant factor: Steel x 1.7, Cast Iron x 2.2, Aluminium x 2.7. If the selected hub diameter is greater than or equal to the calculated size, then the selected size is suitable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy