Ringfeder 7012 - 42x75, 42mm ID, 75 mm OD Locking Assembly, 33.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$197.62

(exc. GST)

$217.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$197.62
5 - 9$193.74
10 +$188.50

*price indicative

RS Stock No.:
188-3188
Mfr. Part No.:
7012 - 42x75
Brand:
Ringfeder
Find similar products by selecting one or more attributes.
Select all

Brand

Ringfeder

Product Type

Locking Assembly

Outside Diameter

75mm

Bore Diameter

42mm

Length

33.5mm

Series

RfN 7012

Standards/Approvals

RoHS

COO (Country of Origin):
DE
Identical in design and function to the traditional 7012 device, this unit is made of stainless steel for applications requiring rust free installation. Torque capacity is somewhat reduced due to the nature of stainless steel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy