Ringfeder 7012 - 25x50, 25mm ID, 50 mm OD Locking Assembly, 27.5 mm
- RS Stock No.:
- 188-3181
- Mfr. Part No.:
- 7012 - 25x50
- Brand:
- Ringfeder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$70.07
(exc. GST)
$77.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $70.07 |
| 5 - 9 | $68.72 |
| 10 + | $66.86 |
*price indicative
- RS Stock No.:
- 188-3181
- Mfr. Part No.:
- 7012 - 25x50
- Brand:
- Ringfeder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ringfeder | |
| Product Type | Locking Assembly | |
| Outside Diameter | 50mm | |
| Bore Diameter | 25mm | |
| Length | 27.5mm | |
| Series | RfN 7012 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ringfeder | ||
Product Type Locking Assembly | ||
Outside Diameter 50mm | ||
Bore Diameter 25mm | ||
Length 27.5mm | ||
Series RfN 7012 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Identical in design and function to the traditional 7012 device, this unit is made of stainless steel for applications requiring rust free installation. Torque capacity is somewhat reduced due to the nature of stainless steel.
