TOLLOCK TLK110 50 X 65 mm 50mm ID 65 mm OD Locking Bush, Length 78 mm, 2600 Nm
- RS Stock No.:
- 106-5539
- Mfr. Part No.:
- TLK110 50 X 65 mm
- Brand:
- TOLLOCK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 106-5539
- Mfr. Part No.:
- TLK110 50 X 65 mm
- Brand:
- TOLLOCK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOLLOCK | |
| Torque Rating | 2600Nm | |
| Product Type | Locking Bush | |
| Bore Diameter | 50mm | |
| Outside Diameter | 65mm | |
| Flange Diameter | 92mm | |
| Length | 78mm | |
| Series | Tollok TLK110 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TOLLOCK | ||
Torque Rating 2600Nm | ||
Product Type Locking Bush | ||
Bore Diameter 50mm | ||
Outside Diameter 65mm | ||
Flange Diameter 92mm | ||
Length 78mm | ||
Series Tollok TLK110 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
TOLLOK TLK 110 Locking Bushes
Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.
Features and Benefits
• Maintenance free
• Easy installation
• Self-centring
• Medium high torque
• Low surface pressures
• Restricted hub diameter
Related links
- TOLLOCK TLK110 40 X 53 mm 75 mm
- TOLLOCK TLK110 16 X 24 mm 44 mm
- TOLLOCK TLK110 6 x 14 mm 25 mm
- TOLLOCK TLK110 15 X 24 mm 44 mm
- TOLLOCK TLK110 35 X 47 mm 69 mm
- Interroll Polyamide Round Conveyor Roller Conveyor Roller Flange 50 mm Dia. x 65 mm L 8 mm Spindle, 63 mm
- SAM 65 mm 1 in Drive Impact Socket, 92 mm length
- Bosch Rexroth Rail Holder with Stop, 92 mm Length x 40mm Width x 65 mm Height
