- RS Stock No.:
- 185-6020
- Mfr. Part No.:
- 01510-100K-32-02X
- Brand:
- Tedea Huntleigh
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$879.55
(exc. GST)
$967.51
(inc. GST)
Units | Per unit |
1 + | $879.55 |
- RS Stock No.:
- 185-6020
- Mfr. Part No.:
- 01510-100K-32-02X
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Model 1510 is a high accuracy single-point load cell ideally suited to industrial applications which undergo regular washdown, typically platforms, wall scales and other process weighing applications in the food industry. Hermetically sealed against moisture, the all welded construction of the 1510 in combination with a polyurethane dual shielded cable, enables continuous operation in harsh environments while maintaining a high operating specification. The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension, is achieved by feeding this voltage into the appropriate electronics.
Capacity range: 100–500 kg
Stainless steel construction
Single-point 600 x 600 mm platform
Platform size 600 x 800 mm available
Applications
Food industry platforms
Marine and hybrid scales
Process weighing hoppers
Harsh environment
Stainless steel construction
Single-point 600 x 600 mm platform
Platform size 600 x 800 mm available
Applications
Food industry platforms
Marine and hybrid scales
Process weighing hoppers
Harsh environment
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 100kg |
Terminal Type | Cable |
IP Rating | IP68 |
Housing Material | Stainless Steel |
Length | 73mm |
Depth | 38.1mm |
Minimum Operating Temperature | -10 (Compensated) °C, -20 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 150 mm |