- RS Stock No.:
- 185-5990
- Mfr. Part No.:
- 01022-003K-C3-08X
- Brand:
- Tedea Huntleigh
1 In Global stock for delivery within 5 working day(s)
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$145.90
(exc. GST)
$160.49
(inc. GST)
Units | Per unit |
1 + | $145.90 |
- RS Stock No.:
- 185-5990
- Mfr. Part No.:
- 01022-003K-C3-08X
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Model 1022 is a low profile single-point load cell designed for direct mounting in low cost weighing platforms. Its small physical size, combined with high accuracy and Aluminium construction, makes this low cost load cell ideally suited for retail, bench and counting scales. Using 1022 load cells simplifies scale construction, which results in significant parts and labor savings. Model 1022 is available in a range of capacities.
Capacities: 3–200 kg
Only 22 mm high
Aluminium construction
Single-point 350 x 350 mm platform
Applications
Bench scales
Counting scales
Grocery scales
Only 22 mm high
Aluminium construction
Single-point 350 x 350 mm platform
Applications
Bench scales
Counting scales
Grocery scales
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 3kg |
Sensor Type | Low Profile |
Terminal Type | Cable |
IP Rating | IP66 |
Length | 22mm |
Housing Material | Aluminium |
Depth | 25.4mm |
Minimum Operating Temperature | -10 (Compensated) °C, -30 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 130 mm |
Related links
- Insertion & Extraction Tools
- Cable Knives
- CK Polyester, 4 Pocket Tool Belt Pouch
- Tedea Huntleigh S Type Load Cell Compression Measure
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Siemens SIWAREX WL Series Load Cell Compression Measure
- Tedea Huntleigh Load Cell, Compression Measure
- Tedea Huntleigh Load Cell Compression Measure