- RS Stock No.:
- 185-5965
- Mfr. Part No.:
- 00ACB-002T-C3-03X
- Brand:
- Tedea Huntleigh
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$675.85
(exc. GST)
$743.43
(inc. GST)
Units | Per unit |
1 + | $675.85 |
- RS Stock No.:
- 185-5965
- Mfr. Part No.:
- 00ACB-002T-C3-03X
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
The ACB is a high performance stainless steel beam type load cell. An integral mounting step removes the need for spacer plates and ensures optimum bolt down conditions. This product is suitable for small and medium platform scales, hybrid scales, pallet weighers, and process weighing. The fully welded construction and the cable entry ensure that this product can be used successfully in harsh environments found in the food, chemical, and allied process industries.
Capacities: 500 kg, 1T, 2T, and 5T
Low profile, stainless steel construction
Hermetically sealed 1000 Ω bridge impedance
Current calibration output (SC) ensures easy and accurate connection of multiple load cells
Integral mounting step
Applications
Platform scales
Belt scales
Overhead track scales
Silo hopper weighing
Low profile, stainless steel construction
Hermetically sealed 1000 Ω bridge impedance
Current calibration output (SC) ensures easy and accurate connection of multiple load cells
Integral mounting step
Applications
Platform scales
Belt scales
Overhead track scales
Silo hopper weighing
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 2000kg |
Sensor Type | Low Profile |
Terminal Type | Cable |
IP Rating | IP66, IP68 |
Housing Material | Stainless Steel |
Length | 31.95mm |
Depth | 31.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Force Measurement Range | 2000kg |
Dimensions | 130 mm |
Related links
- Tedea Huntleigh Single Point Load Cell Compression Measure
- RS PRO Load Cell Compression Measure
- Tedea Huntleigh S Type Load Cell Compression, Tension Measure
- Honeywell FSS-SMT Series Load Cell Compression, Tension Measure
- TE Connectivity Load Cell, Compression Measure
- Honeywell FSS Series Load Cell Compression, Tension Measure
- Siemens SIWAREX WL Series Load Cell Compression Measure
- Honeywell FSG Series Load Cell Compression, Tension Measure