Elesa Liquid Level Indicator GN.37556 M42, Metric

Subtotal (1 unit)*

$80.99

(exc. GST)

$89.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.99

*price indicative

RS Stock No.:
914-9646
Mfr. Part No.:
GN.37556
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Connection Thread Standard

Metric

Product Type

Liquid Level Indicator

Connection Thread Size

M42

Housing Material

Stainless Steel, 303 Stainless Steel

Maximum Operating Temperature

100°C

Seal Material

Stainless Steel

Series

GN 743.4

Standards/Approvals

No

COO (Country of Origin):
DE

Fluid Level Sight Glass - Stainless Steel


An oil level indicator manufactured from AISI 303 stainless steel. The glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 100°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy