Elesa Liquid Level Indicator GN.37464, Metric, G
- RS Stock No.:
- 914-9589
- Mfr. Part No.:
- GN.37464
- Brand:
- Elesa
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$40.96
(exc. GST)
$45.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $40.96 | - |
| 13 - 24 | $40.55 | 1% |
| 25 + | $40.21 | 1% |
*price indicative
- RS Stock No.:
- 914-9589
- Mfr. Part No.:
- GN.37464
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Connection Thread Standard | Metric, G | |
| Product Type | Liquid Level Indicator | |
| Housing Material | Stainless Steel, 303 Stainless Steel | |
| Maximum Operating Temperature | 180°C | |
| Seal Material | Fluorelastomer | |
| Series | GN 743.5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connection Thread Standard Metric, G | ||
Product Type Liquid Level Indicator | ||
Housing Material Stainless Steel, 303 Stainless Steel | ||
Maximum Operating Temperature 180°C | ||
Seal Material Fluorelastomer | ||
Series GN 743.5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Fluid Level Sight Glass - ESG Glass
An oil level indicator manufactured from AISI 303 stainless steel. The tough safety glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 180°C
Related links
- Elesa Liquid Level Indicator GN.37476 G
- Elesa Liquid Level Indicator GN.37472 G
- Elesa Liquid Level Indicator GN.37550 Metric
- Elesa Liquid Level Indicator GN.37552 Metric
- Elesa Liquid Level Indicator GN.37468 Metric
- Elesa Liquid Level Indicator GN.37553 Metric
- Elesa Liquid Level Indicator GN.37479 BSP
- Elesa Liquid Level Indicator GN.37462, Metric
