Services
Ideas & Advice
Special Offers & Clearance
Menu
Parcel Tracking
Login / Sign up
View Basket
0
Menu
MPN
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Power Management ICs
/
Linear Voltage Regulators
Linear Voltage Regulators
2 Products showing for Linear Voltage Regulators
Compare (0/8)
Reset
Download to CSV
Download
1 of 1
Filters
Sort By
Relevance
Price: Low to High
Price: High to Low
Compare
Product Details
Price (ex. GST)
Unavailable
Renesas Electronics, 40 V Voltage Regulator, 150mA, 1-Channel, ±2.2% 3-Pin, TO-92 HA17431PNA-TZ-E
RS Stock No.
772-5737P
Mfr. Part No.
HA17431PNA-TZ-E
Subtotal 15 units (supplied as a tape)
$7.92
(exc. GST)
$0.528/unit
Quantity
Add
Datasheets
Unavailable
ON Semiconductor, 2.5 V Linear Voltage Regulator, 100mA, 1-Channel, 2.5% 5-Pin, TSOP MC78LC25NTRG
RS Stock No.
785-7027P
Mfr. Part No.
MC78LC25NTRG
Subtotal 10 units (supplied on a continuous strip)
$10.66
(exc. GST)
$1.066/unit
Quantity
Add
Datasheets
1
Results per page
20
50
100
Back to the Top
Related links
Texas Instruments 1.259 V 1.5A PSOP LP2996MR/NOPB
Nisshinbo Micro Devices Voltage Regulator 15 V, TO-252 3-Pin
Nisshinbo Micro Devices Voltage Regulator 15 V, TO-252 3-Pin
Infineon, Linear Voltage Regulator 45V PG-DSO 8-Pin
Infineon, Linear Voltage Regulator 40V PG-TO252-3 3-Pin
Toshiba TA48L033F(F), Linear Voltage Regulator 0.5 W 16V HSOP 4-Pin
United Automation CSR1504A Linear 15 A, 230 V 3-Pin
STMicroelectronics Voltage Regulator 3.3 V, PWSSO-12 12-Pin