- RS Stock No.:
- 167-8614
- Mfr. Part No.:
- RE115L6E502W6017
- Brand:
- Vishay
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 3)
$472.33
(exc. GST)
$519.56
(inc. GST)
Units | Per unit | Per Box* |
3 - 3 | $472.33 | $1,416.99 |
6 - 9 | $464.06 | $1,392.18 |
12 + | $455.553 | $1,366.659 |
*price indicative |
- RS Stock No.:
- 167-8614
- Mfr. Part No.:
- RE115L6E502W6017
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Slide movement sensors for cylinder servo control
Vishay Sfernice REC 115L Series
Slide movement sensors for cylinder position servo control
Universal model covering applications using references W06002, W06007 and W06008 (ball joint option for the first two of these)
Plastic track technology
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation
High level of accuracy and extremely long service life
DIN 43650 hydraulic connector outputs, mounted via moveable brackets (supplied with transducer)
A DIN 43650 hydraulic connector will be required, see data sheet for connection details
Slide movement sensors for cylinder position servo control
Universal model covering applications using references W06002, W06007 and W06008 (ball joint option for the first two of these)
Plastic track technology
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation
High level of accuracy and extremely long service life
DIN 43650 hydraulic connector outputs, mounted via moveable brackets (supplied with transducer)
A DIN 43650 hydraulic connector will be required, see data sheet for connection details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IP Rating | IP67 |
Related links
- Vishay REC 115L Series Linear Measuring Linear Transducer
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFW10472MA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFW10103MA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFW10502KA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFW10102KA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFW10103KA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFY00472MA
- Vishay Linear Potentiometer 1-Gang, P11H1F0GHFY00502KA