RS PRO Linear Solenoid 44 mm 32mm 38 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$124.37

(exc. GST)

$136.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$124.37-
5 +$102.3617%

*price indicative

RS Stock No.:
177-0129
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Linear Solenoid

Action

Pull

Width

32mm

Standards/Approvals

No

Depth

38mm

Length

44mm

Series

RS PRO

RS PRO Pull Action DC D-Frame Solenoid


The RS PRO pull action 24VDC D-frame solenoid has a total weight of 300g. The solenoid has a length of 44mm, a depth of 38mm and a width of 32mm.

Features and Benefits


• Corrosion-resistant plated parts

• Flying leads

• Pull type

Applications


• Antennas

• Automotive

• Bottom line

• Electromagnets

• Inductors

• Industries

• Locking systems

• Medical equipment

• Valves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy