Subtotal (1 unit)*
$98.86
(exc. GST)
$108.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.86 |
*price indicative
- RS Stock No.:
- 177-0120
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Width | 27mm | |
| Length | 53.5mm | |
| Depth | 30mm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Width 27mm | ||
Length 53.5mm | ||
Depth 30mm | ||
Standards/Approvals No | ||
Series RS PRO | ||
RS PRO Pull Action DC D-Frame Solenoid
The RS PRO pull action 12VDC D-frame solenoid has a total weight of 205g. The solenoid has a length of 53.5mm, a depth of 30mm and width of 27mm.
Features and Benefits
• Corrosion-resistant plated parts
• Flying leads
• Pull type
Applications
• Antennas
• Automotive
• Bottom line
• Electromagnets
• Inductors
• Industries
• Locking systems
• Medical equipment
• Valves
- RS Stock No. 9059963
- Mfr. Part No. STL5
Each
$179.66
Related links
- RS PRO DC - D Frame Linear Solenoid 58 mm 25.4mm 31.8 mm
- RS PRO DC - D Frame Linear Solenoid 26.2 mm
- RS PRO DC - D Frame Linear Solenoid
- RS PRO DC - D Frame Linear Solenoid 39.3 mm
- RS PRO DC - D Frame Linear Solenoid 50 mm 37mm 41 mm
- RS PRO DC - D Frame Linear Solenoid 44 mm 32mm 38 mm
- RS PRO DC - D Frame Linear Solenoid 84 mm 52mm 58 mm
- RS PRO DC - D Frame Linear Solenoid 40 mm 24mm 29 mm












