Deltrol Linear Solenoid, 12 V dc, 35.9N, 1.4 (Stroke N @ 0.75 in), 25.4 (Dia.) x 60.33 mm
- RS Stock No.:
- 144-1335
- Mfr. Part No.:
- 53757-81
- Brand:
- Deltrol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-1335
- Mfr. Part No.:
- 53757-81
- Brand:
- Deltrol
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltrol | |
| Power Consumption | 10 W | |
| Action | Push | |
| Supply Voltage | 12 V dc | |
| Maximum Stroke | 6.35mm | |
| Maximum Pull Force | 35.9N | |
| Holding Force | 1.4 (Stroke N @ 0.75 in) | |
| Plunger Diameter | 11.11mm | |
| Product Height | 60.33mm | |
| Product Width | 25.4 (Dia.)mm | |
| Dimensions | 25.4 (Dia.) x 60.33 mm | |
| Coil Resistance | 15Ω | |
| Wire Size | 24 (Wire Lead)AWG | |
| Select all | ||
|---|---|---|
Brand Deltrol | ||
Power Consumption 10 W | ||
Action Push | ||
Supply Voltage 12 V dc | ||
Maximum Stroke 6.35mm | ||
Maximum Pull Force 35.9N | ||
Holding Force 1.4 (Stroke N @ 0.75 in) | ||
Plunger Diameter 11.11mm | ||
Product Height 60.33mm | ||
Product Width 25.4 (Dia.)mm | ||
Dimensions 25.4 (Dia.) x 60.33 mm | ||
Coil Resistance 15Ω | ||
Wire Size 24 (Wire Lead)AWG | ||
- COO (Country of Origin):
- US
Related links
- Deltrol DC - D Frame Linear Solenoid 28.7 mm 19.05mm 0.750 in
- Linear Solenoids
- Deltrol D-30 Linear Solenoid 43.2 mm
- Deltrol DC - D Frame Linear Solenoid 51.18 mm 25.4mm 1.218 in
- Saia-Burgess Linear Solenoid 3.5N
- Saia-Burgess Linear Solenoid 12N
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 92.024 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 85.09 mm OD
