INA Linear Shaft Support 2-Bolt Base Linear Ball Bearing Block 50 mm, GW20 20 mm 60 mm
- RS Stock No.:
- 172-1197
- Mfr. Part No.:
- GW20
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$72.44
(exc. GST)
$79.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 15 September 2026
- Plus 20 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $72.44 |
| 5 - 9 | $71.39 |
| 10 + | $69.39 |
*price indicative
- RS Stock No.:
- 172-1197
- Mfr. Part No.:
- GW20
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Sub Type | Linear Ball Bearing Block | |
| Mount Type | 2-Bolt Base | |
| Product Type | Linear Shaft Support | |
| Overall Length | 20mm | |
| Base to Bore Centerline | 30mm | |
| Standards/Approvals | No | |
| Overall Width | 60mm | |
| Overall Height | 50mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Sub Type Linear Ball Bearing Block | ||
Mount Type 2-Bolt Base | ||
Product Type Linear Shaft Support | ||
Overall Length 20mm | ||
Base to Bore Centerline 30mm | ||
Standards/Approvals No | ||
Overall Width 60mm | ||
Overall Height 50mm | ||
Schaeffler GW20 Linear Shaft Support, 20 x 60 x 50mm, Linear Ball Bearing Block - GW20
This linear shaft support is designed for precision in linear motion applications. Known as a linear ball bearing block, it measures 20 x 60 x 50 mm, providing an optimal solution for shaft support needs. Engineered for high durability, this component is well-suited for automation and machinery within industrial settings.
Features & Benefits
• Robust design for high precision linear motion
• Efficiently accommodates shaft alignment and support
• Made from materials ensuring longevity and reliability
• Seamless installation reduces maintenance effort
• Ideal for use in various mechanical applications
• Lightweight construction facilitates easy handling
Applications
• Utilised within automation systems for enhanced efficiency
• Suitable for CNC machines requiring precise linear movement
• Applied in conveyor systems for dependable motion support
• Used in robotics for accurate positioning and stability
• Employed in manufacturing machinery for effective operation
What type of materials is suitable for this component's compatibility?
This component typically aligns with steel shafts, ensuring maximum stability and performance while accommodating various operational environments. The design supports high-performance bearings, enhancing motion without introducing excess friction.
How does the size affect its performance in mechanised systems?
The dimensions of 20 x 60 x 50 mm allow optimal fitting within compact spaces, ensuring strong support for linear motion applications while maintaining a balance between size and operational capability.
Can it be integrated with standard mounting options in the industry?
Yes, the component is designed for easy integration with standard linear bearing mounting systems, enabling users to implement it across a wide range of setups with minimal adjustments or additional components.
Related links
- INA Linear Shaft Support 2-Bolt Base Linear Ball Bearing Block 50 mm, GWA20 20 mm 60 mm
- INA Linear Shaft Support 2-Bolt Base Linear Ball Bearing Block 68 mm, GW30 28 mm 84 mm
- INA Linear Shaft Support 2-Bolt Base Linear Ball Bearing Block 86 mm, GW40 32 mm 108 mm
- INA Linear Shaft Support 2-Bolt Base Linear Ball Bearing Block 100 mm, GW50 40 mm 130 mm
- INA Linear Shaft Support 2-Bolt Base Linear Ball Bearing Block 35 mm, GW12 12 mm 42 mm
- INA Linear Shaft Support 2-Bolt Base Linear Ball Bearing Block 86 mm, GWA40 32 mm 108 mm
- INA Linear Shaft Support 2-Bolt Base Linear Ball Bearing Block 38 mm, GW14 14 mm 46 mm
- INA Linear Shaft Support 2-Bolt Base Linear Ball Bearing Block 68 mm, GWA30 28 mm 84 mm
