Rose+Krieger Pipe system linear unit E Gravity Die Cast Aluminium-Silicon Alloy, 20 mm OD tube
- RS Stock No.:
- 418-1614
- Mfr. Part No.:
- 13001100
- Brand:
- Rose+Krieger
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$187.11
(exc. GST)
$205.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $187.11 |
| 6 - 11 | $182.24 |
| 12 + | $177.85 |
*price indicative
- RS Stock No.:
- 418-1614
- Mfr. Part No.:
- 13001100
- Brand:
- Rose+Krieger
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
| Brand | Rose+Krieger | |
| Product Type | Linear Motion Component | |
| Product System | Pipe system linear unit E | |
| Diameter | 20mm | |
| Material | Gravity Die Cast Aluminium-Silicon Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Linear Motion Component | ||
Product System Pipe system linear unit E | ||
Diameter 20mm | ||
Material Gravity Die Cast Aluminium-Silicon Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE


Type K
Connects round tube at 90° to linear unit
Guide Elements
All these elements are:
Clamped by screws
Fitted with guide bush
Fixed by screw attachment to linear unit drive nut
Standards
DIN 2391/93; DIN 59411
Related links
- Rose+Krieger M8 Thread Polyamide-GF Black Gravity Die Cast
- Rose+Krieger FK Die Cast Aluminium, 50 mm OD tube
- Rose+Krieger KVR Die Cast Aluminium, 40 mm OD tube
- Rose+Krieger FK Die Cast Aluminium, 40 mm OD tube
- Rose+Krieger K Die Cast Aluminium, 40 mm OD tube
- Rose+Krieger EK Die Cast Aluminium, 30 mm OD tube
- Rose+Krieger K Die Cast Aluminium, 50 mm OD tube
- Rose+Krieger FK Die Cast Aluminium Guide Element, 30 mm OD tube