NSK RA Series, R1A253000LCNF01PCZ, Linear Guide Rail 25 mm width 3000 mm Length

Subtotal (1 unit)*

$2,322.39

(exc. GST)

$2,554.63

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,322.39

*price indicative

RS Stock No.:
620-958
Mfr. Part No.:
R1A253000LCNF01PCZ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Rail Width

25mm

Product Type

Linear Guide Rail

Rail Length

3000mm

Series

RA

Material

Standard Carbon Steel

Standards/Approvals

ISO14728-1, ISO14728-2

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Roller-type linear guide designed for high-load, high-rigidity applications in precision machinery. It features a low-profile structure, making it ideal for space-constrained installations. It is equipped with high performance seals to block entry of contaminants.

Standard carbon steel material

Smooth motion

High precision manufacturing