Pacific FMC08, Bearing with 16mm Outside Diameter
- RS Stock No.:
- 243-8053
- Mfr. Part No.:
- FMC08
- Brand:
- Pacific
Available for back order.
Price (ex. GST) Each
$43.11
(exc. GST)
$47.42
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $43.11 |
6 - 11 | $42.53 |
12 + | $41.87 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 243-8053
- Mfr. Part No.:
- FMC08
- Brand:
- Pacific
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Closed Metric Bushing
Maximum Speed Dry: 91.4 m/min
Maximum Speed Lubricated: 251.4 m/min
Maximum PV Product: 430 m/min x kg/cm²
Maximum Speed Lubricated: 251.4 m/min
Maximum PV Product: 430 m/min x kg/cm²
![](https://media.rs-online.com/t_line/L217970-01.gif)
Self Lubricating Bush - Frelon
Frelon liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 8mm |
Outside Diameter | 16mm |
Length | 25mm |
Linear Bearing Type | Linear Plain Bearing |
Related links
- Igus RJUM-01-08, Bearing with 16mm Outside Diameter
- Ewellix Makers in Motion LBCR 8-2LS, Bearing with 16mm Outside Diameter
- Bosch Rexroth R060230810, Bearing with 16mm Outside Diameter
- Pacific FMC25, Bearing with 40mm Outside Diameter
- Pacific FMCN12, Bearing with 22mm Outside Diameter
- Pacific FMC12, Bearing with 22mm Outside Diameter
- Pacific FMC30, Bearing with 47mm Outside Diameter
- Pacific FMC05, Bearing with 12mm Outside Diameter