INA KGBAO25-PP-AS, Bearing with
- RS Stock No.:
- 194-7167
- Mfr. Part No.:
- KGBAO25-PP-AS
- Manufacturer:
- INA
This image is representative of the product range
View all Linear Bearings
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $390.81
You pay
$332.19
(exc. GST)
$365.41
(inc. GST)
units | Per unit |
1 - 4 | $332.19 |
5 - 9 | $322.89 |
10 + | $314.26 |
- RS Stock No.:
- 194-7167
- Mfr. Part No.:
- KGBAO25-PP-AS
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel
Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life
The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems
Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life
The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems
Specifications
Attribute | Value |
Linear Bearing Type | Linear Ball Bearing |
Linear Ball Bearing Type | Open |
Seals | With Seals |
Base to Centre Height | 30mm |
Inside Diameter | 25mm |
Length | 58mm |
Dynamic Load Rating | 2850N |
Static Load Rating | 2330N |