Subtotal (1 unit)*
$202.07
(exc. GST)
$222.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.07 |
*price indicative
- RS Stock No.:
- 172-1241
- Mfr. Part No.:
- KGB20-PP-AS
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Unit | |
| Bearing Inside Diameter | 20mm | |
| Mount Type | 2-Bolt Base | |
| Dynamic Load Rating | 1570N | |
| Static Load Rating | 1230N | |
| Overall Length | 47.5mm | |
| Acceptable Bearing Type | Closed | |
| Base to Bore Centerline | 21mm | |
| Standards/Approvals | No | |
| Overall Width | 45mm | |
| Overall Height | 70mm | |
| Series | KGB | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Unit | ||
Bearing Inside Diameter 20mm | ||
Mount Type 2-Bolt Base | ||
Dynamic Load Rating 1570N | ||
Static Load Rating 1230N | ||
Overall Length 47.5mm | ||
Acceptable Bearing Type Closed | ||
Base to Bore Centerline 21mm | ||
Standards/Approvals No | ||
Overall Width 45mm | ||
Overall Height 70mm | ||
Series KGB | ||
Schaeffler KGB Series Bearing Unit, 20mm Inside Diameter, Linear Ball Bearing Unit Type - KGB20-PP-AS
This bearing unit is a linear ball bearing type designed for closed applications. It features a compact housing dimension of 45 x 70 x 47.5mm, making it suitable for various setups in automation and mechanical systems. With an inside diameter of 20mm, this unit provides essential support in dynamic movements.
Features & Benefits
• High dynamic load rating of 1570 N ensures durability
• Static load rating of 1230 N suitable for diverse applications
• Closed design prevents contaminants, enhancing longevity
• Compact housing dimensions optimise space utilisation
• Specifically engineered for precision linear movements
• Adaptable for various industrial bearing solutions
Applications
• Used in conveyor systems for smooth movement
• Ideal for guide rails in automation machinery
• Applicable in robotic arms for precise control
• Employed in medical equipment requiring reliable performance
What is the advantage of a closed bearing unit in this context?
The closed bearing unit design effectively prevents dust and moisture ingress, which prolongs operational life and reduces maintenance needs, particularly in harsh environments.
How does the dynamic load rating impact performance in applications?
A higher dynamic load rating signifies the bearings capacity to withstand significant loads during movement without compromising performance, making it essential for heavy-duty machinery.
What are the implications of the compact housing dimensions?
The compact housing dimensions facilitate installation in tight spaces while maintaining structural integrity, enabling efficient design in machinery with limited room for components.
How does this bearing unit contribute to overall mechanical efficiency?
By ensuring precise linear movements and stability under load, it enhances the overall efficiency of systems by reducing friction and wear, leading to smoother operation and prolonged equipment lifespan.
Related links
- INA Bearing Unit KGB16-PP-AS KGB Series
- INA Bearing Unit KGB40-PP-AS KGB Series
- INA Bearing Unit KGB30-PP-AS KGB Series
- INA Bearing Unit KGB50-PP-AS KGB Series
- INA Bearing Unit KGB12-PP-AS KGB Series
- INA Bearing Unit KGB25-PP-AS KGB Series
- INA Bearing Unit KGBAO30-PP-AS KGBA Series
- INA Bearing Unit KTHK20-B-PP-AS KTHK Series
