- RS Stock No.:
- 494-7240
- Mfr. Part No.:
- 80910502
- Brand:
- Crouzet
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$137.00
(exc. GST)
$150.70
(inc. GST)
Units | Per unit |
1 + | $137.00 |
- RS Stock No.:
- 494-7240
- Mfr. Part No.:
- 80910502
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
Product Details
Linear Movement Actuators
A range of stepper or synchronous motors offering linear movement without rotation of the output shaft.
Stepper Motor
Both 4 phase - Unipolar and 2 phase - Bipolar operated motors.
Synchronous Motor
Constant speed 3.33mm/s at 240Vac, 50Hz
Wire Length 250mm +/-10mm
Wire Length 250mm +/-10mm
Note
The Synchronous Motor (stock no. 494-7256) requires the use of capacitor, typical stock no. 494-9858.
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 10mm |
Maximum Load | 24N |
Input Voltage | 17V dc |
Maximum Speed No Load | 1.67mm/s |
Motor Technology | Stepper Motor |