Crouzet Capacitor for Use with 825240, 400 V
- RS Stock No.:
- 494-9858
- Mfr. Part No.:
- 26231801
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-9858
- Mfr. Part No.:
- 26231801
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Accessory Type | Capacitor | |
| For Use With | 825240 | |
| Voltage Range | 400 V | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Accessory Type Capacitor | ||
For Use With 825240 | ||
Voltage Range 400 V | ||
Related links
- Crouzet Capacitor Capacitor for Use with 825240 Series
- Crouzet Capacitor Capacitor for Use with 825400
- KEMET C44A Polypropylene Film Capacitor 700 V dc 5μF, Screw Mount
- KEMET C44A Polypropylene Film Capacitor 700 V dc 20μF, Screw Mount
- KEMET C4AT Polypropylene Film Capacitor 700 V dc 10μF, Through Hole
- EPCOS B32562 Polyester Film Capacitor 400 V dc 1μF, Through Hole
- KEMET C44A Polypropylene Film Capacitor 700 V dc 15μF, Screw Mount
- KEMET C44A Polypropylene Film Capacitor 700 V dc 100μF, Screw Mount
