- RS Stock No.:
- 181-6748
- Mfr. Part No.:
- ELGC-TB-KF-80-300
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,394.63
(exc. GST)
$1,534.09
(inc. GST)
Units | Per unit |
1 - 4 | $1,394.63 |
5 + | $1,355.61 |
- RS Stock No.:
- 181-6748
- Mfr. Part No.:
- ELGC-TB-KF-80-300
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
Toothed belt axes ELGC-TB for dynamic, longer stroke applications
Compact, light-weight design
Cost effective actuators
All 3 easily mount together to create 2-axis and 3-axis systems
Breathing ports to apply overpressure to keep dirt out or apply
vacuum to keep particulates in
Toothed belt for dynamic applications
Ball screw for precision applications
Cost effective actuators
All 3 easily mount together to create 2-axis and 3-axis systems
Breathing ports to apply overpressure to keep dirt out or apply
vacuum to keep particulates in
Toothed belt for dynamic applications
Ball screw for precision applications
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 300mm |
Series | ELGC-TB |
Maximum Speed No Load | 1500mm/s |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Festo Micro Linear Actuator 1000mm/s