- RS Stock No.:
- 177-4501
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$355.55
(exc. GST)
$391.11
(inc. GST)
Units | Per unit |
1 - 4 | $355.55 |
5 + | $292.60 |
- RS Stock No.:
- 177-4501
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Pro Electric Linear Actuator LD3, 24V DC 30
Our RS Pro electric linear actuator range includes a variety of quiet yet powerful devices to accommodate a number of applications that require precise movement in a linear motion. They are ideal for applications where installation space is limited, such as a window opener or an adjustable car driver. Unlike conventional electric motors that move in a circular motion, linear actuators operate in a straight line. As a result, an electric linear motion is capable of pushing and pulling along with the ability to slide, tilt, lift and drop making them a versatile and reliable device.
The RS PRO linear actuator range features a variety of load capabilities, stroke lengths and speeds. RS PRO linear actuators also feature a limit switch that prevents the device from burning or stalling the motor once maximum stroke length is achieved, ensuring a longer lasting device with minimal maintenance.
LD3 features a compact design that is suitable for various applications that require limited installation space.
The RS PRO linear actuator range features a variety of load capabilities, stroke lengths and speeds. RS PRO linear actuators also feature a limit switch that prevents the device from burning or stalling the motor once maximum stroke length is achieved, ensuring a longer lasting device with minimal maintenance.
LD3 features a compact design that is suitable for various applications that require limited installation space.
Features and Benefits
• Input voltage 24V DC
• Max. load:500N (push/pull)
• Speed: 13.5 mm/s (full load) 14.6 mm/s (no load)
• Stroke length: 200 mm
• Aluminium grey in colour
• Quiet yet powerful
• Preset limit switches
• Minimal operational costs
• Energy efficient
• Max. load:500N (push/pull)
• Speed: 13.5 mm/s (full load) 14.6 mm/s (no load)
• Stroke length: 200 mm
• Aluminium grey in colour
• Quiet yet powerful
• Preset limit switches
• Minimal operational costs
• Energy efficient
Applications
• Automation applications
• Machine components
• Machine components
Certifications
• EN55014-1
• EN55014-2
• IP54 rated
• EN55014-2
• IP54 rated
How do electric linear actuators work?
A linear actuator is a device that moves between two points, this is done in a linear (straight line) motion. An electric linear actuator (ELA) works by converting energy produced by an electric motor into torque, which then moves the mechanism. The control system of a linear actuator can be controlled through a variety of operations but in this case, it is electrically.
Where would you use a linear actuator?
Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems. Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.
Why use an electric linear actuator?
If you require a simple device that allows for smooth, accurate and safe movement in a smaller space then an electric linear actuator is ideal. Unlike a hydraulic actuator that requires liquid, high-pressure valves and pumps, an electric linear actuator uses a DC motor, reducing the overall operating costs whilst providing a nontoxic and more energy efficient actuator. With a linear actuator, you can also achieve greater control of the device with minimal operating noise.
Please Note:
- These actuators should be used in combination with the fitting controller and handset only.
- For details kindly see the datasheet for Electric Actuator cross reference to Controller and Handset
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 200mm |
Maximum Load | 500N |
Input Voltage | 24V dc |
Maximum Speed No Load | 14.6mm/s |
Related links
- Cable Knives
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Micro Linear Actuator 12V dc 14.6mm/s
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Ewellix Makers in Motion Micro Linear Actuator 24V dc 16mm/s