RS PRO 5 Output Controller for Electric Actuator For Use With MD7C Control Boxes

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$61.45

(exc. GST)

$67.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$61.45-
25 - 124$60.561%
125 +$49.8518%

*price indicative

RS Stock No.:
218-0871
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Outputs

5

Product Type

Controller for Electric Actuator

Input Voltage

24V dc

Standards/Approvals

No

For Use With

MD7C Control Boxes

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Linear Actuator Controller


Introducing the RS PRO Linear Actuator Controller, a compact control unit that can be attached to an actuator as an integrated set.

Features and Benefits:


  • This RS PRO linear actuator unit is an ideal accessory actuator or switch control applications

  • Cable length is 880mm long, with the spiral length 420mm

  • Compatible with MD7C control boxes and can drive 1 motor per handset

  • Applications:


    This handset can be used as a programmable, manual control device in a range of industries like:

  • Automotive industry

  • Household appliances

  • Industrial machinery

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy