MaxLinear SP3220EBEY-L Transceiver, CMOS, RS232, TTL, Inverting, 16-Pin TSSOP
- RS Stock No.:
- 769-5949
- Mfr. Part No.:
- SP3220EBEY-L
- Brand:
- MaxLinear
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$7.84
(exc. GST)
$8.625
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.568 | $7.84 |
| 25 - 45 | $1.528 | $7.64 |
| 50 + | $1.506 | $7.53 |
*price indicative
- RS Stock No.:
- 769-5949
- Mfr. Part No.:
- SP3220EBEY-L
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Driver & Receiver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS, RS232, TTL | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Low Level Output Current | 1.6mA | |
| Maximum Operating Temperature | 85°C | |
| Series | SP3220E | |
| Length | 6.5mm | |
| Standards/Approvals | EIA/TIA-232-F, ITU-T V.28/V.24, IEC61000-4-2 | |
| Height | 2mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Driver & Receiver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS, RS232, TTL | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Low Level Output Current 1.6mA | ||
Maximum Operating Temperature 85°C | ||
Series SP3220E | ||
Length 6.5mm | ||
Standards/Approvals EIA/TIA-232-F, ITU-T V.28/V.24, IEC61000-4-2 | ||
Height 2mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
RS-232 Line Drivers and Receivers
Related links
- MaxLinear SP3220EBEY-L 1-Channel Transceiver RS232 Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3207ECAZ 8-Channel Line Transceiver RS232 Inverting, 24-Pin SSOP
- MaxLinear SP3220EBCY-L 1-Channel Line Transceiver TTL 16-Pin TSSOP
- MaxLinear SP3232ECY-L 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP3232EEY-L 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP3232EBCY-L/TR 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP3232EBEY-L/TR 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP232ACN-L/TR 2-Channel Line Transceiver RS232 16-Pin SOIC
