MaxLinear SP3483EN-L Line Transceiver, Differential, 8-Pin SOIC
- RS Stock No.:
- 686-5610
- Mfr. Part No.:
- SP3483EN-L
- Brand:
- MaxLinear
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 686-5610
- Mfr. Part No.:
- SP3483EN-L
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum High Level Output Current | -1μA | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 1μA | |
| Maximum Propagation Delay Time @ CL | 1.5ms | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum High Level Output Current -1μA | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 1μA | ||
Maximum Propagation Delay Time @ CL 1.5ms | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 2mA | ||
RS-485 Line Drivers and Receivers, EXAR
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exars high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).
The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exars serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.
RS-485 Line Drivers and Receivers
Related links
- MaxLinear SP3483EN-L 1-Channel Line Transceiver 8-Pin SOIC
- MaxLinear 1-Channel Line Transceiver 8-Pin SOIC
- MaxLinear SP3485EN-L 1-Channel Line Transceiver 8-Pin SOIC
- MaxLinear SP3485CN-L 1-Channel Line Transceiver 8-Pin SOIC
- MaxLinear SP3494EN-L 1-Channel Line Transceiver 8-Pin SOIC
- MaxLinear SP3490EN-L 1-Channel Line Transceiver 8-Pin SOIC
- MaxLinear SP485ECN-L 1-Channel Line Transceiver 8-Pin SOIC
- MaxLinear SP485EEN-L 1-Channel Line Transceiver 8-Pin SOIC
