Texas Instruments 2-Channel Line Transceiver, CMOS, Inverting, 16-Pin SOIC

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$18.18

(exc. GST)

$20.00

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 1,260 left, ready to ship from another location
  • Final 1,300 unit(s) shipping from 07 May 2026

Units
Per unit
Per Pack*
5 - 20$3.636$18.18
25 +$2.988$14.94

*price indicative

RS Stock No.:
517-2908
Mfr. Part No.:
MAX232D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Line Driver, Driver, Converter

Number of Channels

2

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

-0.3V

Pin Count

16

Maximum Supply Voltage

6V

Maximum High Level Output Current

10mA

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

500ns

Maximum Low Level Output Current

-10mA

Maximum Operating Temperature

70°C

Length

853mm

Height

35mm

Series

MAX232

Standards/Approvals

No

Automotive Standard

No

Supply Current

10mA

RS-232 Line Transceivers, Dual, Texas Instruments


A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.

RS-232 Line Drivers and Receivers


Related links