Texas Instruments MAX3221IPW Line Transceiver, CMOS, Inverting, 16-Pin TSSOP

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$18.03

(exc. GST)

$19.835

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20$3.606$18.03
25 +$3.518$17.59

*price indicative

RS Stock No.:
527-019
Mfr. Part No.:
MAX3221IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Driver, Converter, Line Driver

Number of Channels

1

IC Type

Line Transceiver

Input Type

Single Ended

Output Type

CMOS

Polarity

Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

60mA

Maximum Propagation Delay Time @ CL

150ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

35mA

Maximum Operating Temperature

85°C

Height

27mm

Length

364mm

Series

MAX3221

Standards/Approvals

No

Supply Current

1mA

Automotive Standard

No

RS-232 Line Transceivers, Single, Texas Instruments


RS-232 Line Drivers and Receivers


Related links