Texas Instruments Line Transceiver, CMOS, Inverting, 16-Pin TSSOP
- RS Stock No.:
- 121-8419
- Mfr. Part No.:
- MAX3221IPW
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 121-8419
- Mfr. Part No.:
- MAX3221IPW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS/TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Driver, Converter, Line Driver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 60mA | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 35mA | |
| Maximum Operating Temperature | 85°C | |
| Width | 364mm | |
| Standards/Approvals | No | |
| Length | 364mm | |
| Series | MAX3221 | |
| Height | 27mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS/TTL | ||
Product Type Line Transceiver | ||
Logic Function Driver, Converter, Line Driver | ||
Number of Channels 1 | ||
IC Type Line Transceiver | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 60mA | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 35mA | ||
Maximum Operating Temperature 85°C | ||
Width 364mm | ||
Standards/Approvals No | ||
Length 364mm | ||
Series MAX3221 | ||
Height 27mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
RS-232 Line Transceivers, Single, Texas Instruments
RS-232 Line Drivers and Receivers
Related links
- Texas Instruments Line Transceiver Inverting, 16-Pin TSSOP
- Texas Instruments Line Transceiver Inverting, 16-Pin SSOP
- Texas Instruments 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX3221IPW Line Transceiver Inverting, 16-Pin TSSOP
- Texas Instruments MAX3221CPW Line Transceiver Inverting, 16-Pin TSSOP
- Texas Instruments MAX232ID 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX232DR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- Texas Instruments MAX202ID 2-Channel Line Transceiver Inverting, 16-Pin SOIC
