- RS Stock No.:
- 536-1170
- Mfr. Part No.:
- DS14C89AM/NOPB
- Brand:
- Texas Instruments
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.65
(exc. GST)
$6.21
(inc. GST)
Units | Per unit |
1 - 13 | $5.65 |
14 - 27 | $5.62 |
28 + | $5.53 |
- RS Stock No.:
- 536-1170
- Mfr. Part No.:
- DS14C89AM/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Receivers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Quad Line Receiver IC |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 8.64 x 3.91 x 1.45mm |
Related links
- IDC Tools
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle