Texas Instruments SN75173N 4-Channel Line Receiver, Differential, Non-Inverting, 16-Pin PDIP
- RS Stock No.:
- 630-881
- Mfr. Part No.:
- SN75173N
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.96
(exc. GST)
$8.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 6 | $7.96 |
| 7 - 12 | $7.79 |
| 13 + | $7.68 |
*price indicative
- RS Stock No.:
- 630-881
- Mfr. Part No.:
- SN75173N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Receiver | |
| Logic Family | SN75 | |
| Logic Function | Line Receiver | |
| IC Type | Quad Line Receiver | |
| Number of Channels | 4 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.25V | |
| Maximum High Level Output Current | -400μA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 35ns | |
| Maximum Low Level Output Current | 16mA | |
| Maximum Operating Temperature | 70°C | |
| Series | SN75173 | |
| Length | 19.69mm | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Height | 5.08mm | |
| Supply Current | 70mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Receiver | ||
Logic Family SN75 | ||
Logic Function Line Receiver | ||
IC Type Quad Line Receiver | ||
Number of Channels 4 | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.25V | ||
Maximum High Level Output Current -400μA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 35ns | ||
Maximum Low Level Output Current 16mA | ||
Maximum Operating Temperature 70°C | ||
Series SN75173 | ||
Length 19.69mm | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Height 5.08mm | ||
Supply Current 70mA | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
RS-485 Line Drivers and Receivers
Related links
- Texas Instruments 4-Channel Line Receiver Non-Inverting, 16-Pin PDIP
- Texas Instruments SN75175N 4-Channel Line Receiver Non-Inverting, 16-Pin PDIP
- Texas Instruments 4-Channel Line Receiver Non-Inverting, 16-Pin SOIC
- Texas Instruments SN75175D 4-Channel Line Receiver Non-Inverting, 16-Pin SOIC
- Texas Instruments SN75ALS193D 4-Channel Line Receiver Non-Inverting, 16-Pin SOIC
- Texas Instruments SN65LBC173AD 4-Channel Line Receiver Non-Inverting, 16-Pin SOIC
- Texas Instruments SN75182N 2-Channel Line Receiver Non-Inverting, 14-Pin PDIP
- Texas Instruments 4-Channel Line Transmitter Non-Inverting, 16-Pin PDIP
