MaxLinear SP3070EEN-L Line Transceiver, 14-Pin SOIC
- RS Stock No.:
- 769-5939
- Mfr. Part No.:
- SP3070EEN-L
- Brand:
- MaxLinear
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 769-5939
- Mfr. Part No.:
- SP3070EEN-L
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 8.65 x 3.9 x 1.65mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 8.65 x 3.9 x 1.65mm | ||
