Toshiba TC74ACT540FT(EL) 8-Channel Buffer & Line Driver, 3 State, Inverting, 20-Pin TSSOP
- RS Stock No.:
- 756-2909
- Mfr. Part No.:
- TC74ACT540FT(EL)
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 unit)*
$5.96
(exc. GST)
$6.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Units | Per unit |
|---|---|
| 1 - 9 | $5.96 |
| 10 - 19 | $5.75 |
| 20 + | $5.50 |
*price indicative
- RS Stock No.:
- 756-2909
- Mfr. Part No.:
- TC74ACT540FT(EL)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74AC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer | |
| Number of Channels | 8 | |
| IC Type | Octal Buffer & Line Driver IC | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 50mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Maximum Low Level Output Current | -50mA | |
| Maximum Operating Temperature | 85°C | |
| Series | TC74X | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 6.9mm | |
| Supply Current | 1.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74AC | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer | ||
Number of Channels 8 | ||
IC Type Octal Buffer & Line Driver IC | ||
Input Type TTL | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 50mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Maximum Low Level Output Current -50mA | ||
Maximum Operating Temperature 85°C | ||
Series TC74X | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 6.9mm | ||
Supply Current 1.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74ACT Series, Toshiba
74ACT Family
Related links
- Toshiba TC74ACT541FT(EL) 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Toshiba TC74HC240AF(EL 3 State 20-Pin SOP
- Toshiba TC74HC540AF(EL 3 State 20-Pin SOP
- Toshiba TC74AC240FT(SPL) 8-Channel Buffer & Line Driver Inverting, 20-Pin TSSOP
- Toshiba TC74HC540AP(F) 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Toshiba TC74HC7240AP(F) 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
- Toshiba TC74AC540F(F) 8-Channel Buffer & Line Driver Inverting, 20-Pin SOP
- Toshiba TC74HC240AP(F) 8-Channel Buffer & Line Driver Inverting, 20-Pin PDIP
