onsemi NC7SZ125P5X Buffer & Line Driver, 3 State, Non-Inverting, 5-Pin SC-70
- RS Stock No.:
- 670-9801
- Mfr. Part No.:
- NC7SZ125P5X
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$0.86
(exc. GST)
$0.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.086 | $0.86 |
| 750 - 1490 | $0.085 | $0.85 |
| 1500 + | $0.083 | $0.83 |
*price indicative
- RS Stock No.:
- 670-9801
- Mfr. Part No.:
- NC7SZ125P5X
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | TinyLogic UHS | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 1 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ CL | 13.8ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Width | 1.3mm | |
| Series | NC7SZ125 | |
| Automotive Standard | No | |
| Supply Current | 50mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family TinyLogic UHS | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 1 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ CL 13.8ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Width 1.3mm | ||
Series NC7SZ125 | ||
Automotive Standard No | ||
Supply Current 50mA | ||
TinyLogic UHS, Fairchild Semiconductor
TinyLogic Family, Fairchild Semiconductor
Related links
- Nexperia Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
- Nexperia 74LVC1G126GW 3 State 5-Pin TSSOP
- DiodesZetex 74LVC1G125W5-7 Buffer & Line Driver Non-Inverting, 5-Pin SOT-25
- DiodesZetex 74LVC1G125SE-7 Buffer & Line Driver Non-Inverting, 5-Pin TSSOP
- Nexperia 74AHC1G125GW 3 State 5-Pin TSSOP
- Nexperia 74HCT1G125GW 3 State 5-Pin TSSOP
- Nexperia 74HC1G126GW 3 State 5-Pin TSSOP
- Nexperia 74HC1G125GW 3 State 5-Pin TSSOP
