Texas Instruments SN74AHC244DWR Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-7752
Mfr. Part No.:
SN74AHC244DWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AHC

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

20

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

11.9 ns @ 3.3 V

Dimensions

12.8 x 7.52 x 2.35mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy