Texas Instruments MAX3223IDB Line Transceiver, 20-Pin SSOP

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
660-8663
Mfr. Part No.:
MAX3223IDB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Dual Line Transceiver IC

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

2

Package Type

SSOP

Minimum Operating Temperature

-40 °C

Pin Count

20

Maximum Operating Temperature

+85 °C

Dimensions

7.2 x 5.3 x 1.95mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy