Texas Instruments SN75C1406DR Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 660-8300
- Mfr. Part No.:
- SN75C1406DR
- Brand:
- Texas Instruments
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 660-8300
- Mfr. Part No.:
- SN75C1406DR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Multichannel Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 3 | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Multichannel Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 3 | ||
Package Type SOIC | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
