Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin SOP

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
441-6825
Mfr. Part No.:
SN74LVC240ANS
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 2.7 V

Dimensions

12.6 x 5.3 x 1.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy