Renesas Electronics ISL83088EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 264-3632
- Mfr. Part No.:
- ISL83088EIBZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3632
- Mfr. Part No.:
- ISL83088EIBZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Number of Channels | 8 | |
| Input Type | RS422/RS485 | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 1mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 70μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Series | ISL83082E | |
| Height | 1.75mm | |
| Supply Current | 125μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Number of Channels 8 | ||
Input Type RS422/RS485 | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum High Level Output Current 1mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 70μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Series ISL83082E | ||
Height 1.75mm | ||
Supply Current 125μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics BiCMOS, ESD protected, 5V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. This allows up to 256 transceivers on the network without violating the RS-485 specifications 32 unit load maximum, and without using repeaters.
Half and full duplex pinouts
Three-state Rx and Tx outputs
Current limiting and thermal shutdown for driver overload protection
Related links
- Renesas Electronics ISL83088EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3175EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL83082EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3158EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3171EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3178EIBZ 8-Channel Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3174EIUZ 8-Channel Line Transceiver, 8-Pin MSOP
- Renesas Electronics ISL3171EIUZ 8-Channel Line Transceiver, 8-Pin 8LD MSOP
