Renesas Electronics ISL3171EIBZ 8-Channel Line Transceiver, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.48

(exc. GST)

$17.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$3.096$15.48
25 - 45$2.626$13.13
50 - 95$2.576$12.88
100 - 245$2.242$11.21
250 +$2.116$10.58

*price indicative

Packaging Options:
RS Stock No.:
264-3589
Mfr. Part No.:
ISL3171EIBZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Transmitter/Receiver

Number of Channels

8

Input Type

RS422/RS485

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

7V

Maximum High Level Output Current

800μA

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

70μA

Maximum Operating Temperature

85°C

Series

ISL3171E

Length

5mm

Width

4mm

Standards/Approvals

IEC61000-4-2, RoHS

Height

1.75mm

Automotive Standard

No

Supply Current

800μA

COO (Country of Origin):
TW
The Renesas Electronics powered single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. These devices have very low bus currents. This allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters.

Half and full duplex pinouts

Full fail-safe receivers

Single 3.3V supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy