Renesas Electronics 821024PPG 4-Channel Line Transceiver, Analogue, Digital, 44-Pin
- RS Stock No.:
- 264-3458
- Mfr. Part No.:
- 821024PPG
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$16.99
(exc. GST)
$18.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.99 |
| 10 - 24 | $15.33 |
| 25 - 49 | $14.60 |
| 50 - 79 | $14.31 |
| 80 + | $12.68 |
*price indicative
- RS Stock No.:
- 264-3458
- Mfr. Part No.:
- 821024PPG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Number of Channels | 4 | |
| IC Type | PCM Codec | |
| Input Type | Analogue, Digital | |
| Output Type | Analogue, Digital | |
| Pin Count | 44 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | IDT821024 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Number of Channels 4 | ||
IC Type PCM Codec | ||
Input Type Analogue, Digital | ||
Output Type Analogue, Digital | ||
Pin Count 44 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series IDT821024 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics single-chip, four channel PCM CODEC with on chip filters. The device provides analogue-to-digital and digital-to-analogue conversions and supports both a-law and μ−law companding. The digital filters in IDT821024 provides the necessary transmit and receive filtering for voice telephone circuit to Interface with time-division multiplexed systems.
Transmit gains hardware adjustable via external components
Low power +5.0 V CMOS technology
+5.0 V single power supply
Related links
- Renesas Electronics 821024PPG 4-Channel Line Transceiver Digital, 44-Pin
- Maxim Integrated MAX3095EEE+ 4-Channel Line Transceiver Inverting, 16-Pin QSOP
- Maxim Integrated MAX3042BEUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX3040CSE+ 4-Channel Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated MAX238EWG+ 4-Channel Line Transceiver Inverting, 20-Pin SOIC
- Maxim Integrated 4-Channel Line Transceiver Inverting, 16-Pin QSOP
- MaxLinear SP336EEY-L 4-Channel Line Transceiver Inverting, 28-Pin TSSOP
- Maxim Integrated MAX3041EUE+ 4-Channel Line Transceiver Inverting, 16-Pin TSSOP
