Renesas Electronics ICL3232IBNZ-T7A Line Transceiver, CMOS/TTL, Non-Inverting, 16-Pin SOIC-16
- RS Stock No.:
- 263-8895
- Mfr. Part No.:
- ICL3232IBNZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 10 more to save $3.48
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.67
(exc. GST)
$20.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 205 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $3.734 | $18.67 | - |
| 10 - 20 | $3.386 | $16.93 | $3.48 |
| 25 - 45 | $3.186 | $15.93 | $13.70 |
| 50 - 95 | $3.124 | $15.62 | $30.50 |
| 100 + | $2.718 | $13.59 | $101.60 |
*price indicative
- RS Stock No.:
- 263-8895
- Mfr. Part No.:
- ICL3232IBNZ-T7A
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | CMOS, TTL | |
| Output Type | CMOS/TTL | |
| Polarity | Non-Inverting | |
| Mount Type | Board | |
| Package Type | SOIC-16 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 3mA | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 300μA | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.65mm | |
| Standards/Approvals | RoHS | |
| Width | 7.6mm | |
| Series | ICL3232 | |
| Length | 10.5mm | |
| Supply Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type CMOS, TTL | ||
Output Type CMOS/TTL | ||
Polarity Non-Inverting | ||
Mount Type Board | ||
Package Type SOIC-16 | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 3mA | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 300μA | ||
Maximum Operating Temperature 85°C | ||
Height 2.65mm | ||
Standards/Approvals RoHS | ||
Width 7.6mm | ||
Series ICL3232 | ||
Length 10.5mm | ||
Supply Current 10μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics ICL3232IBNZ-T7A Line Transceiver Non-Inverting, 16-Pin SOIC-16
- Renesas Electronics ICL3232IBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232IBNZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232IVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP-16
- Renesas Electronics HIN202EIBNZ-T7A Line Transceiver Inverting, 16-Pin SOIC-16
- Renesas Electronics HIN232IBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3232CBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics HIN232IBZ-T Line Transceiver Non-Inverting, 16-Pin SOIC
