Renesas Electronics HIN232ACBNZ Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 235-5234
- Mfr. Part No.:
- HIN232ACBNZ
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal (1 pack of 5 units)*
$12.59
(exc. GST)
$13.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2,430 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.518 | $12.59 |
| 10 - 20 | $2.446 | $12.23 |
| 25 - 95 | $2.376 | $11.88 |
| 100 - 245 | $2.306 | $11.53 |
| 250 + | $2.238 | $11.19 |
*price indicative
- RS Stock No.:
- 235-5234
- Mfr. Part No.:
- HIN232ACBNZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Function | Transceiver | |
| IC Type | Transceiver IC | |
| Input Type | CMOS, TTL | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Function Transceiver | ||
IC Type Transceiver IC | ||
Input Type CMOS, TTL | ||
Package Type SOIC | ||
Pin Count 16 | ||
The Renesas Electronics HIN232A high-speed RS-232 transmitter/receiver interface circuit meets all ElA high-speed RS-232E and V.28 specifications, and is particularly suited for those applications where +/-12V is not available. They require a single +5V power supply and feature on-board charge pump voltage converters which generate +10V and -10V supplies from the 5V supply.
High data rate is 230kbit/s
Requires only single +5V power supply
On-board voltage doubler/inverter
Low power consumption (Typ) is 5mA
Requires only single +5V power supply
On-board voltage doubler/inverter
Low power consumption (Typ) is 5mA
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Renesas Electronics HIN232ACBNZ Line Transceiver, 16-Pin SOIC
- Renesas Electronics HIN232IBZ Line Transceiver, 16-Pin SOIC
- Renesas Electronics ICL3232ECBZ Line Transceiver, 16-Pin SOIC W
- Renesas Electronics ICL3232IBNZ Line Transceiver, 16-Pin SOIC
- Renesas Electronics HIN232CBZ Line Transceiver, 16-Pin SOIC W
- Renesas Electronics ICL232CBEZ Line Transceiver, 16-Pin SOIC W
- Renesas Electronics ICL3232CBNZ Line Transceiver, 16-Pin SOIC
- Renesas Electronics ICL3232IBNZ-T Line Transceiver, 16-Pin SOIC
