Maxim Integrated Line Transceiver, BiCMOS, Inverting, 20-Pin SSOP

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
190-6151
Mfr. Part No.:
MAX218EAP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

BiCMOS

Product Type

Line Transceiver

Logic Function

Line Driver, Driver, Converter

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

BiCMOS

Polarity

Inverting

Mount Type

Surface

Package Type

SSOP

Pin Count

20

Minimum Supply Voltage

1.8V

Maximum High Level Output Current

100mA

Maximum Supply Voltage

4.25V

Maximum Propagation Delay Time @ CL

700ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

7.9mm

Series

MAX218

Height

1.99mm

Length

7.33mm

Supply Current

3mA

Automotive Standard

No

The MAX218 transceiver is intended for battery-powered communications interfaces that need two drivers and two receivers with minimum power consumption. It provides a wide +1.8V to +4.25V operating voltage range while maintaining voltage levels. The MAX218 runs from two alkaline, NiCd, or NiMH cells without any form of voltage regulator.

A shutdown mode reduces current consumption to 1μA, extending battery life in portable systems. While shut down, all receivers can remain active or can be disabled under logic control, permitting a system incorporating the CMOS MAX218 to monitor external devices while in low-power shutdown mode.

A guaranteed 120kbps data rate provides compatibility with popular software for communicating with personal computers. Three-state drivers are provided on all receiver outputs so that multiple receivers, generally of different interface standards, can be wire-ORed at the UART. The MAX218 is available in 20-pin DIP, SO, and SSOP packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy