Recently searched

    Maxim Integrated MAX1487EESA+ Line Transceiver, 8-Pin SOIC

    Discontinued product
    RS Stock No.:
    190-6141
    Mfr. Part No.:
    MAX1487EESA+
    Brand:
    Maxim Integrated
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Maxim Integrated

    IC Type

    Line Transceiver IC

    Input Type

    Differential

    Mounting Type

    Surface Mount

    Number of Transmitters

    1 (RS-485/RS-422)

    Package Type

    SOIC

    Pin Count

    8

    Dimensions

    5 x 4 x 1.5mm