Maxim Integrated MAX487ESA+ Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 190-0912
- Mfr. Part No.:
- MAX487ESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-0912
- Mfr. Part No.:
- MAX487ESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
- COO (Country of Origin):
- MY
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Related links
- Maxim Integrated MAX13485EESA+ Line Transceiver, 8-Pin SOIC
- Maxim Integrated MAX3443EESA+ Line Transceiver, 8-Pin SOIC
- Maxim Integrated MAX3485EESA+ Line Transceiver, 8-Pin SOIC
- Maxim Integrated MAX13487EESA+ Line Transceiver, 8-Pin SOIC
- Maxim Integrated MAX13412EESA+ Line Transceiver, 8-Pin SOIC
- Maxim Integrated MAX487CSA+ Line Transceiver, 8-Pin SOIC
- Maxim Integrated MAX3082ECSA+ Line Transceiver, 8-Pin SOIC
- Maxim Integrated MAX3085CSA+ Line Transceiver, 8-Pin SOIC
