- RS Stock No.:
- 189-9741
- Mfr. Part No.:
- MAX232AEWE+
- Brand:
- Maxim Integrated
6 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$14.655
(exc. GST)
$16.121
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $14.655 | $29.31 |
10 + | $12.055 | $24.11 |
*price indicative
- RS Stock No.:
- 189-9741
- Mfr. Part No.:
- MAX232AEWE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RS-232 Dual Transmitters/Receivers, Maxim Integrated
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxims RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.
Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications
Applications
High Speed Modems
Battery Powered Equipment
Notebook, Subnotebook, and Palmtop Computers
Printers
Handheld Equipment
Peripherals
Battery Powered Equipment
Notebook, Subnotebook, and Palmtop Computers
Printers
Handheld Equipment
Peripherals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Number of Transmitters | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Dimensions | 10.5 x 7.6 x 2.35mm |
Related links
- Maxim Integrated MAX232ACWE+ Line Transceiver, 16-Pin SOIC W
- Maxim Integrated MAX3232ECWE+ Line Transceiver, 16-Pin SOIC W
- Maxim Integrated MAX232ECWE+ Line Transceiver, 16-Pin SOIC W
- Maxim Integrated MAX202ECWE+ Line Transceiver, 16-Pin SOIC W
- Maxim Integrated MAX234EWE+ Line Transceiver, 16-Pin SOIC
- Maxim Integrated MAX3045BCSE+ Line Transceiver, 16-Pin SOIC
- Maxim Integrated MAX232AESE+ Line Transceiver, 16-Pin SOIC
- Maxim Integrated MAX232ACSE+ Line Transceiver, 16-Pin SOIC