Maxim Integrated MAX211EEAI+ Line Transceiver, 28-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
189-9405
Mfr. Part No.:
MAX211EEAI+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Multichannel Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

4

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.33 x 5.38 x 1.78mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy